text.skipToContent text.skipToNavigation

Manufacturer Part #

R8A774A1HA01BG#G2

RZ/G2 T16FF+ SOC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: Arm® Cortex®-A57
RAM Size: 384kB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
Total
$23,684.40
USD
Quantity
Web Price
180+
$131.58
Product Variant Information section