text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G043U12GBG#BC0

RZ/G Series GBE 4 core 64Bit USB2.0 Microprocessor IC LFBGA-361

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G043U12GBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: ARM® Cortex®-A55
RAM Size: 128kB
Data Bus Width: 64b
InterfaceType / Connectivity: I2C/LCD/SCI
Clock Frequency-Max: 1000MHz
No of I/O Lines: 57
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$7,806.40
USD
Quantity
Web Price
952+
$8.20
Product Variant Information section