text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044C22GBG#AC0

SOC RZ/G2LC 13MMBGA NON-SECUE DUAL(BULK)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G044C22GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: Cortex-A55 x 2
RAM Size: 128kB
InterfaceType / Connectivity: CAN
Clock Frequency-Max: 1200MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$2,622.76
USD
Quantity
Web Price
1
$11.57
4
$11.41
15
$11.26
25
$11.20
50+
$11.02
Product Variant Information section