text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044C22GBG#YJ0

SOC RZ/G2LC 13MMBGA NON-SECUE DUAL WS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Renesas R9A07G044C22GBG#YJ0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: Cortex-A55
Program Memory Type: RAM
RAM Size: 128kB
InterfaceType / Connectivity: USB
Clock Frequency-Max: 50MHz
Supply Voltage: 1.05V to 1.15V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.35
USD
Quantity
Web Price
1
$10.35
4
$10.20
15
$10.07
25
$10.02
50+
$9.85
Product Variant Information section