text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044L24GBG#AC0

RZ/G Series ARM® Cortex®-A55 General-purpose Microprocessor - BGA-551

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G044L24GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: ARM Cortex A55 / ARM Cortex M33
Program Memory Type: RAM
RAM Size: 128kB
Cache Memory Size: 320kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/USB
Clock Frequency-Max: 1.2GHz
No of I/O Lines: 123
Number Of Timers: 2
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
No of Terminals: 551
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$2,089.20
USD
Quantity
Web Price
1
$18.28
3
$18.05
10
$17.81
20
$17.67
40+
$17.41
Product Variant Information section