text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044L28GBG#AC0

RZ/G Series 128 kB RAM 1200 MHz SMT 64-Bit Microprocessor - LFBGA-551

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G044L28GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: ARM Cortex A55 / ARM Cortex M33
RAM Size: 128kB
Cache Memory Size: 384kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/UART/USB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.63V
No of I/O Lines: 123
Number Of Timers: 2
Supply Voltage: 1.05V to 1.15V
Supply Current: 4.06A
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 551
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$2,119.20
USD
Quantity
Web Price
120
$17.66
240+
$17.50
Product Variant Information section