text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G054L27GBG#AC0

RZ/G Series 3 core 64Bit 1.2 GHz Microprocessor IC LFBGA-456

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G054L27GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/V
Core Processor: ARM® Cortex®-A55
RAM Size: 128kB
Data Bus Width: 64b
InterfaceType / Connectivity: CANbus/I2C/LCD/MIPI-CSI/MIPI-DSI/SPI/UART
Clock Frequency-Max: 1200MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 123
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 456
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,349.06
USD
Quantity
Web Price
119
$19.74
238+
$19.56
Product Variant Information section