text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G063U02GBG#BC0

RZ/A Series 1 core 64Bit 1 GHz Microprocessor IC PBGA-361

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Renesas R9A07G063U02GBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ/A
Core Processor: ARM® Cortex®-A55
RAM Size: 128kB
Data Bus Width: 64b
InterfaceType / Connectivity: CANbus/I2C/LCD/SCI/SPI/UART
I/O Voltage-Max: 3.3V
No of I/O Lines: 82
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
No of Terminals: 361
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,664
Germany (Online Only):
6,664
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$8,320.48
USD
Quantity
Web Price
952+
$8.74
Product Variant Information section