text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9672XU20FW1610XTMA1

Ready-to-Use TPM with SPI interface PQC-Protected Firmware Update Mechanism - UQFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9672XU20FW1610XTMA1 - Technical Attributes
Attributes Table
Family Name: OPTIGA™ TPM SLB 9672
InterfaceType / Connectivity: SPI
Clock Frequency-Max: 33MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  UQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$15,350.00
USD
Quantity
Web Price
5,000+
$3.07
Product Variant Information section