text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MLUSON10XTMA2

SLS32 Series 5.5 V 14 mA 100 KHz High Temp, OPTIGA™ Trust M v3 - PG-USON-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLS32AIA010MLUSON10XTMA2 - Technical Attributes
Attributes Table
Family Name: SLS32
Clock Frequency-Max: 100kHz
Supply Voltage: 1.62V to 5.5V
Supply Current: 14mA
Operating Temp Range: -40°C to +105°C
Package Style:  PG-USON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$4,880.00
USD
Quantity
Web Price
1
$1.88
50
$1.49
100
$1.43
500
$1.30
1,500+
$1.22
Product Variant Information section