text.skipToContent text.skipToNavigation

Manufacturer Part #

SPEAR300-2

SPEAR300 Series 333 MHz 57 kB RAM ARM926 Embedded Microprocessor - LFBGA-289

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 57kB
Data Bus Width: 16b
Clock Frequency-Max: 333MHz
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Features & Applications

The SPEAR300-2 is a ARM926 core embedded microprocessor with a 333 MHz clock frequency and 57 kB RAM size, widely used in applications where high computation performance is required.

Features:

  • ARM926EJ-S core up to 333 MHz
  • High-performance 8-channel DMA
  • Configurable peripheral functions on 102 shared I/Os
  • 32 KB ROM and 56 KB internal SRAM
  • LPDDR-333/DDR2-666 external memory interface
  • SDIO/MMC card interface and serial flash memory interface
  • Flexible static memory controller up to 16-bit data bus width, supporting external SRAM, NAND/NOR flash and FPGAs
  • Serial SPI Flash interface
  • 2 x USB 2.0 Host
  • USB 2.0 device
  • Fast ethernet  and TDM bus
  • Up to 8 additional I2C/SPI chip selects
  • C3 cryptographic accelerator
  • Camera interface and touchscreen support
  • 9 x 9 keyboard controller
  • Integrated real time clock, watchdog, and system controller
  • 8-channel 10-bit ADC, 1 Msps and 1-bit DAC
  • JPEG codec accelerator
  • Six 16-bit general purpose timers with capture mode and programmable prescaler

Applications:

  • Digital photo frames
  • WiFi or IP phones
  • ATA PABX systems
  • 8-bit or 14-bit camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
756
Multiple Of:
126
Total
$11,476.08
USD
Quantity
Web Price
126+
$15.18
Product Variant Information section