text.skipToContent text.skipToNavigation

Manufacturer Part #

SPEAR600-2

SPEAR600 Series 333 MHz 8 kB RAM ARM926 Core Embedded Microprocessor - PBGA-420

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 8kB
Cache Memory Size: 16kB
Data Bus Width: 16b
Clock Frequency-Max: 333MHz
Package Style:  PBGA-420
Mounting Method: Surface Mount
Features & Applications

The SPEAR600-2 is a member of the SPEAr family of embedded MPUs for networked devices, based on dual ARM926EJ-S processors (up to 333 MHz), widely used in applications where high computation performance is required.

It supports virtual memory management and making the system compliant with the Linux operating system, and also offer 16 KBytes of data cache, 16 KBytes of instruction cache, JTAG and ETM (embedded trace macro-cell) for debug operations.

Features:

  • Dual ARM926EJ-S core up to 333 MHz:
  • High performance 8-channel DMA.
  • Dynamic power saving features.
  • Up to 733 DMIPS.
  • Memory:
    • External DRAM interface: 8/16-bit DDR1- 333 / DDR2 - 666.
    • 32 Kbytes BootROM / 8 Kbytes internal SRAM.
    • Flexible static memory controller (FSMC).
    • Serial NOR Flash Memory interface.
  • Connectivity:
    • 2 x USB 2.0 Host.
    • USB 2.0 Device.
    • Giga Ethernet (GMII port).
    • I2C and fast IrDA interfaces.
    • 3 x SSP Synchronous serial peripheral.
    • 2 x UART interfaces.
  • Peripherals supported:
    • TFT/STN LCD controller .
    • Touchscreen support.

Applications:

  • IP phones, thin client computers, printers.
  • programmable logic controllers.
  • PC docking stations.
  • Medical lab/diagnostics equipment.
  • Wireless access devices.
  • Home appliances.
  • Security systems.
  • Digital picture frames.
  • Bar-code scanners/readers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$7,279.20
USD
Quantity
Web Price
60+
$20.22
Product Variant Information section