text.skipToContent text.skipToNavigation

Manufacturer Part #

W7500P

W7500 48 MHz ARM Cortex-M0 TCP/IP Core Embedded Processor Chip - TQFP-64

Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 48GB
Cache Memory Size: 32B
InterfaceType / Connectivity: I2C/SPI/UART
Clock Frequency-Max: 48MHz
I/O Voltage-Max: 2.5V
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$590.00
USD
Quantity
Web Price
250+
$2.36
Product Variant Information section