text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L01A-LQ64-C5-THS

XS1-L Series 500 MIPS 8-Core 32-Bit Embedded Microprocessor - LQFP-64

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.6V
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$2,097.60
USD
Quantity
Web Price
1
$16.39
4
$15.07
10
$14.26
25
$13.49
40+
$13.11
Product Variant Information section