text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L01A-TQ128-C5-THS

XS1-L Series 500 MIPS 8-Core 32-Bit Embedded Microprocessor - TQFP-128

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
XMOS XS1-L01A-TQ128-C5-THS - Technical Attributes
Attributes Table
RAM Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 100MHz
Package Style:  TQFP-128
Mounting Method: Surface Mount
$Features & Applications

 

An energy-efficient, general-purpose device ideally suited to a wide range of embedded applications and systems including audio DSP, USB peripherals, networked LED displays and robotic motor control. Integrate any of these functions without compromise to cost and power requirements.

Performance

Event-driven processor providing 400MIPS or 500MIPS and up to eight concurrent, deterministic real-time tasks

64KBytes single-cycle SRAM for code and data storage

Support for high performance DSP (32 x 32 64bit MAC) and cryptographic functions

Responsive

Up to 64 I/O pins

I/O pins can be sampled or driven using a single instruction

Data rates controlled by timers or clocks

Supports state machines in software, fast enough to implement hardware interfaces

Easy-to-use

Designs implemented using a software-based design flow

Use C, C++ or the XC language which extends C to support real-time programming

32 channel ends for easy and scalable communication with other threads, on or off-chip

All pins of a 128 TQFP package can be fanned out on a two-layer PCB

Security

8KBytes OTP memory for applications, boot code or security keys, with security mode

The XS1-L01A-TQ128-C5 has 64 I/O’s, 64KB RAM, 8KB OTP, comes in a TQFP 128  14 x 14mm package with 500 MIPS and is commercial temperature grade.  Chip + Driver bundle

 

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.78
USD
Quantity
Web Price
1
$19.78
3
$19.53
10
$19.27
20
$19.12
40+
$18.83
Product Variant Information section