text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L16A-128-QF124-C10

XS1-L Series 1000 MIPS 16-Core 32-Bit Embedded Microprocessor - QFN-124

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 128kB
Data Bus Width: 32b
Clock Frequency-Max: 100MHz
Package Style:  QFN-124
Mounting Method: Surface Mount
Features & Applications

An energy-efficient, general-purpose device ideally suited to a wide range of embedded applications and systems including audio DSP, USB peripherals, networked LED displays and robotic motor control. Integrate any of these functions without compromise to cost and power requirements.

Performance

Event-driven processor providing 800MIPS or 1000MIPS and up to 16 concurrent, deterministic real-time tasks

128KBytes single-cycle SRAM for code and data storage

Support for high performance DSP (32 x 32 64bit MAC) and cryptographic functions

Responsive

Up to 84 I/O pins

I/O pins can be sampled or driven using a single instruction

Data rates controlled by timers or clocks

Supports state machines in software, fast enough to implement hardware interfaces

Easy-to-use

Designs implemented using a software-based design flow

Use C, C++ or the XC language which extends C to support real-time programming

64 channel ends for easy and scalable communication with other threads, on or off-chip

Security

16KBytes OTP memory for applications, boot code or security keys, with security mode

The XS1-L02A-QF124-C5 has 84 I/O’s, 128KB RAM, 16KB OTP, comes in a QFN124 10 x 10mm package with 1000 MIPS and is commercial temperature grade
Pricing Section
Global Stock:
0
USA:
0
245
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.74
USD
Quantity
Web Price
1
$27.74
3
$25.81
5
$24.96
20
$22.79
30+
$22.19
Product Variant Information section