text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-64-TQ128-C5

XS1-L Series 500 MIPS 8-Core Embedded Microprocessor - TQFP-128

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 100MHz
Package Style:  TQFP-128
Mounting Method: Surface Mount
Features & Applications

The XS1-L01A-TQ128-C5 is a Single-Core Device with Advanced Multi-Threaded RISC Architecture. The device consists of a single XCore, which comprises an event-driven processor with tightly integrated I/O and on-chip memory.

The XMOS XS1-L01A-TQ128 is a powerful device that provides a simple design process and highly-flexible solution to many applications. It has an Operating temperature ranges b/w -40 °C to 85 °C and it is available in a TQFP-128 package.

Features:

  • Programmable I/O
    • 64 general-purpose I/O pins, configurable as input, output or bi-directional ports
    • Port sampling rates of up to 60MHz with respect to an external clock
    • 32 channel ends for communication with other threads, on or off-chip
  • Non-Volatile Memory
    • 64KB internal single-cycle SRAM for code and data storage
    • 8KB internal OTP for application boot code
  • JTAG Module for On-Chip Debug
  • Security Features
    • Programming lock disables debug and prevents read-back of memory contents
    • AES bootloader ensures secrecy of IP held on external flash memory
  • Ambient Temperature Range
    • Commercial qualification: 0 °C to 70 °C
    • Industrial qualification: -40 °C to 85 °C
  • Speed Grade
    • 5: 500 MIPS
    • 4: 400 MIPS
  • Power Consumption
    • Active Mode
      • 200mA at 500MHz (typical)
      • 160mA at 400MHz (typical)
    • Standby Mode
      • 14mA
    • Sleep Mode
      • Programmable PCU module puts device into sleep mode
      • Wakeup on external signal or timeout
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.78
USD
Quantity
Web Price
1
$20.78
3
$19.44
10
$18.08
20
$17.33
40+
$16.62
Product Variant Information section