text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-64-TQ128-I5

XS1-L Series 500 MIPS 8-Core Embedded Microprocessor -TQFP-128

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Cache Memory Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.6V
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,572.30
USD
Quantity
Web Price
90+
$17.47
Product Variant Information section