text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-L8A-64-TQ48-C5

IC MPU 32BIT SINGLE CORE 48TQFP

Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 400MHz
I/O Voltage-Max: 3.6V
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

The XS1-L01A-TQ48-C5 is a 32-bit single xCORE-tile  processor, provides a simple design process and highly-flexible solution to many applications.

This processor runs mutiple tasks simultaneously using logical cores, each of which is guaranteed a slice of processing power and can execute computational code, control software and I/O interfaces. This device can be configured using a set of software components that are rapidly customized and composed, provides source code libraries for many standard components.

Features:

  • Single-tile multicore microcontroller with advanced multi-core RISC architecture
    • Up to 500 MIPS shared between up to 8 real-time logical cores
    • 159 high-density 16/32-bit instructions
  • Programmable I/O
    • 28 general-purpose I/O pins, configurable as input or output
    • Port sampling rates of up to 60MHz with respect to an external clock
    • 32 channel ends for communication with other cores, on or off-chip
  • Memory
    • 64KB internal single-cycle SRAM for code and data storage
    • 8KB internal OTP for application boot code
  • JTAG module for on-chip debug
  • Security features
    • Programming lock disables debug and prevents read-back of memory contents
    • AES bootloader ensures secrecy of IP held on external flash memory

View the Available XS1 series of Embedded Processors

Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,797.50
USD
Quantity
Web Price
250+
$7.19
Product Variant Information section