text.skipToContent text.skipToNavigation

Manufacturer Part #

XS1-U6A-64-FB96-C5

XS1-U Series 64 kB SRAM 500 MIPS 6-Core 32-Bit Microcontroller - BGA-96

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
XMOS XS1-U6A-64-FB96-C5 - Technical Attributes
Attributes Table
Cache Memory Size: 64kB
Data Bus Width: 32b
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.6V
Package Style:  BGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
504
Total
$4,620.00
USD
Quantity
Web Price
504+
$18.48
Product Variant Information section