text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8018010FEG

Z80180 Series Microprocessor 8 bit 5 V 64 kb Surface Mount 8 bit - QFP-80

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z180
Core Processor: Z80180
Data Bus Width: 8b
Clock Frequency-Max: 10MHz
I/O Voltage-Max: 5V
Supply Voltage: -0.3V to +7V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.14
USD
Quantity
Web Price
1
$12.14
5
$11.07
15
$10.40
30
$10.00
50+
$9.71
Product Variant Information section