text.skipToContent text.skipToNavigation

Manufacturer Part #

LS1012ASE7HKA

LS1012A Series 800 MHz ARM-Cortex-A53 64-Bit QorIQ ARM Processor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LS1012ASE7HKA - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-A53
No of Core: 1-Core
Operating Temp Range: 0°C to 105°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$8,841.84
USD
Quantity
Web Price
168+
$52.63
Product Variant Information section