text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68302EH16C

MC68SC302 Series 32-Bit 16 MHz Integrated Multi-Protocol Processor - PQFP-132

Mfr. Name: NXP
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: ColdFire M68000
No of Core: 1-Core
Data Bus Width: 32b
I/O Voltage-Max: 5V
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
1,403
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$56.33
USD
Quantity
Web Price
1
$56.33
3
$51.45
4
$50.25
10
$46.59
15+
$45.06