text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68EN360AI25VL

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The MC68EN360AI25VL is a QUad integrated communication controller (QUICC™) which is a versatile one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications. Available in a FQFP-240 package.

The QUICC can be described as a next-generation MC68302, with higher performance in all areas of device operation, increased flexibility, and higher integration.

Features:

  • CPU32+ Processor
  • Up to 32-bit data bus (dynamic bus sizing for 8- and 16-bits)
  • Memory controller (eight banks)
  • Four general-purpose timers
  • Two Independent DMAs (IDMAs)
  • System Integration Module (SIM60)
  • Up to four SCCs and two SMCs
  • Available at 25 and 33 MHz
  • Strong 3rd party tools support
  • RISC Communications Processor Module (CPM):
    • Many new commands (e.g., Graceful Stop Transmit, Close RxBD)
    • Supports continuos mode transmission and reception on all serial channels
    • 2.5 kbytes of dual-port RAM
    • 14 Serial DMA (SDMA) channels
    • Three parallel I/O registers with open-drain capability
    • Each serial channel can have its own Pins (NMSI mode)
  • One SPI
  • Time-Slot assignor
  • Supports two TDM channels
  • Parallel Interface Port (supports fast connection between QUICCs)

Applications:

  • ISDN Equipment
  • Mid-range Routers
  • LAN Switches
  • Bridges
  • Telecom switching and transmission devices
  • Wireless Infrastructure Applications & Base Stations
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,991.84
USD
Quantity
Web Price
24+
$124.83
Product Variant Information section