text.skipToContent text.skipToNavigation

Manufacturer Part #

MPC8548EVJAUJD

MPC8548E Series 3.6 V PowerPC e500 1.333GHz Integrated Processor - FCPBGA-783

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
NXP MPC8548EVJAUJD - Technical Attributes
Attributes Table
Core Processor: PowerPC e500
No of Core: 1-Core
Data Bus Width: 32b
Clock Frequency-Max: 1.333GHz
I/O Voltage-Max: 3.3V
Operating Temp Range: 0°C to 105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FCPBGA-783
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$7,655.40
USD
Quantity
Web Price
36+
$212.65
Product Variant Information section