text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 132

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 44
Multiple Of: 44
Quantity Web Price
44+ $61.83
Total:

$2,720.52

USD
Attributes
Attributes Table
RAM Size 8kB
Cache Memory Size 8kB
Data Bus Width 32b
I/O Voltage-Max 3.3V
Features and Applications

The MPC885VR133 is a highly integrated PowerQUICC devices are designed to deliver a versatile, single-chip communications processor and peripheral solution that can be used in a variety of controller applications.

Features:

  • Available in CPU frequencies of 66 MHz, 80 MHz and 133 MHz
  • 8 KB instruction cache and 8 KB data cache
  • Powerful memory controller and system functions
  • USB host/device (USB 2.0 full/low-speed compatible)
  • Up to three SCCs and up to two SMCs available
  • Many other features: timers, baud rate generators,
  • 0.18µ process technology
  • 1.8V core, 3.3V I/O, with power consumption below 1W