text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G044L23GBG#YJ0

SOC RZ/G2L 15MMBGA NON-SECUE DUAL WS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Renesas R9A07G044L23GBG#YJ0 - Technical Attributes
Attributes Table
Family Name: RZ/G
Core Processor: ARM Cortex A55 / ARM Cortex M33
Program Memory Type: RAM
RAM Size: 128B
Cache Memory Size: 320kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/USB
Clock Frequency-Max: 1.2GHz
No of I/O Lines: 123
Number Of Timers: 2
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 456
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.18
USD
Quantity
Web Price
1
$11.18
4
$11.03
15
$10.89
30
$10.81
75+
$10.65
Product Variant Information section