text.skipToContent text.skipToNavigation

Manufacturer Part #

EAPLRBA2

EAPLRBA2 3.3 V 650 nm 3 mA Photo-Link Fiber Optic Receiver

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Data Rate-Max: 25MBd
Operating Wavelength-Nom: 650nm
Supply Voltage-Nom: 3V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$53.00
USD
Quantity
Web Price
50+
$1.06
Product Variant Information section