text.skipToContent text.skipToNavigation

Manufacturer Part #

FTM-3012C-SLG

1310 nm 1.25 GBd 10 km SFP Spring Latch 3.3 V 0°C ~ + 70°C Optical Transceiver

ECAD Model:
Mfr. Name: Source Photonics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate-Max: 1.25GBd
Temperature: 0°C to 70°C
Operating Wavelength-Nom: 1310nm
Connector Type: LC
Supply Voltage-Nom: 3.3V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$1,276.00
USD
Quantity
Web Price
1+
$63.80
Product Variant Information section