text.skipToContent text.skipToNavigation

Manufacturer Part #

FTM-3101C-L15G

1310 nm 155 MBd 15 km Monitoring LC SFP Spring Latch 3.3 V Optical Transceiver

ECAD Model:
Mfr. Name: Source Photonics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Source Photonics FTM-3101C-L15G - Technical Attributes
Attributes Table
Data Rate-Max: 155MBd
Operating Wavelength-Nom: 1310nm
Connector Type: LC
Supply Voltage-Nom: 3.3V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$514.60
USD
Quantity
Web Price
1
$52.50
3
$51.79
5
$51.46
20
$50.58
30+
$50.00
Product Variant Information section