text.skipToContent text.skipToNavigation

Manufacturer Part #

FTM-33X0C-X10G

1310 nm EML Multi Rate 10GBd 10km Monitoring Pluggable XFP Optical Transceiver

ECAD Model:
Mfr. Name: Source Photonics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Source Photonics FTM-33X0C-X10G - Technical Attributes
Attributes Table
Data Rate-Max: 10GBd
Temperature: 0°C to 70°C
Operating Wavelength-Nom: 1310nm
Connector Type: LC
Supply Voltage-Nom: 3.3V to 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$682.50
USD
Quantity
Web Price
1
$682.50
2
$666.06
3+
$650.00
Product Variant Information section