text.skipToContent text.skipToNavigation

Manufacturer Part #

OPT-155A1H4RA

AFCT Series 1310 nm 155 Mbps 5 V Duplex Optical Transceiver Module

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Temperature: 0°C to 70°C
Operating Wavelength-Nom: 1310nm
Connector Type: SC
Supply Voltage-Nom: 4.75V to 5.25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
10
Total
$3,740.00
USD
Quantity
Web Price
10+
$18.70
Product Variant Information section