text.skipToContent text.skipToNavigation

Manufacturer Part #

SPG-FE-LX-CDFC

SFP-SL,100M,1310nm,LC,SMF,10km,DDM

ECAD Model:
Mfr. Name: Source Photonics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Temperature: -5°C to +70°C
Operating Wavelength-Nom: 1310nm
Connector Type: LC
Supply Voltage-Nom: 3.1V to 3.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$748.00
USD
Quantity
Web Price
10+
$74.80
Product Variant Information section