text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF345A

OPF345 Series 850 nm 75 Mhz 100 mA LED FIber Optic Transmitter

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: FC
Operating Wavelength-Nom: 850nm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$451.00
USD
Quantity
Web Price
25+
$9.02
Product Variant Information section