text.skipToContent text.skipToNavigation

Manufacturer Part #

APA3010F3C-GX

3 x 1 mm 120° Clear Right Angle Infrared Emitting Diode

Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 120°
Intensity: 2mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.155
50
$0.131
100
$0.128
250
$0.123
500+
$0.112