text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDL-4670-C31

High Performance 940 nm Viewing Angle 60º Clear Len T-1 3 mm Infrared Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±60°
Intensity: 7.67mW/sr
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$1,048.00
USD
Quantity
Web Price
1+
$0.131
Product Variant Information section