text.skipToContent text.skipToNavigation

Manufacturer Part #

HDN1102W-TR

3 x 1.5 mm 60° 870 nm 20 mA Surface Mount Infrared Emitting Diode

Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 870nm
Angle of Half Intensity: 60°
Intensity: 6.4mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.45V
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.295
100
$0.275
250
$0.25
500+
$0.20