text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR89-01C/1R

30° Water Clear 125 mW/sr 850 nm 1.6 V Infrared Emitter Diode 2.25 x 3.1 mm

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Intensity: 25mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.4V
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,200.00
USD
Quantity
Web Price
2,000+
$0.30
Product Variant Information section