text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4400$1S1

875 nm Viewing Angle 110° 100 mA Subminiature High Performance IR Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: 110°
Intensity: 15mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$737.50
USD
Quantity
Web Price
1+
$0.295
Product Variant Information section