text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4420#011

HSDL-4400 Series 24° 100 mA 875 nm SMT Subminiature High Performance IR Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±12°
Intensity: 32mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Features & Applications
The HSDL-4420$011 is a flat top IR emitter uses an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is useful for short distance communication where alignment of the emitter and detector is not critical.

The HSDL-5400 Series of flat top IR detectors uses the same truncated lens design as the HSDL-4400 Series of IR emitters with the added feature of a black tint that acts as an optical filter to reduce the effects of ambient light, such as sun, incandescent and fluorescent light from interfering with the IR signal.

Features:

  • Subminiature flat top and dome package
    • Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
  • Surface mount or through hole

Applications:

  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
  • Industrial handhelds
  • Diffuse LANs
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audioWireless audio
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,125.00
USD
Quantity
Web Price
1,500
$0.75
3,000+
$0.60
Product Variant Information section