text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4420#031

875 nm Viewing Angle 24° 0.5 A SMT Subminiature High Performance IR Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1742
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±12°
Intensity: 32mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Features & Applications

The HSDL-4420#031 is a High Performance IR Emitter. It uses an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is useful for short distance communication where alignment of the emitter and detector is not critical. It provide a 24 degree viewing angle with high on-axis intensity. 

The subminiature solid state emitters utilize a highly optimized LED material, transparent substrate aluminum gallium arsenide, TS AlGaAs. This material has a very high radiant efficiency, capable of producing high light output over a wide range of drive currents and temperature.
 
Features:

  • Subminiature flat top and dome package Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
    • Surface mount or through hole

Applications:

  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audio
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$487.50
USD
Quantity
Web Price
1,500+
$0.325
Product Variant Information section