text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4420

Two Pin Surfacemount 875 nm Infrared Emitters Polyled Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±12°
Intensity: 32mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$775.00
USD
Quantity
Web Price
500+
$0.31
Product Variant Information section