text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-5400#011

875 nm Viewing Angle 110° 0.5 A SMT Subminiature High Performance IR Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: 110°
Forward (Drive) Current: 500mA
Forward Voltage: 1.5V
Mounting Method: Surface Mount
Features & Applications
The HSDL-5400#011 is a high performance flat top IR detector. It uses the same truncated lens design as the HSDL-4400 Series of IR emitters with the added feature of a black tint that acts as an optical filter to reduce the effects of ambient light, such as sun, incandescent and fluorescent light from interfering with the IR signal. 

The subminiature solid state emitters utilize a highly optimized LED material, transparent substrate aluminum gallium arsenide, TS AlGaAs. This material has a very high radiant efficiency, capable of producing high light output over a wide range of drive currents and temperature.
 
Features:

  • Subminiature flat top and dome package Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
    • Surface mount or through hole

Applications:

  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audio
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$750.00
USD
Quantity
Web Price
1,500+
$0.25
Product Variant Information section