text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-5420$011

HSDL-54XX Series 28° 875 nm Surface Mount Domed Subminiature PIN Photodiode

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±28°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$855.00
USD
Quantity
Web Price
1,500+
$0.285
Product Variant Information section