text.skipToContent text.skipToNavigation

Manufacturer Part #

IR17-21C/TR8

940 nm Viewing Angle 120° Deg. 0.8 mW/sr 0805 SMT Water Clear Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 120°
Intensity: 0.8mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$1,192.80
USD
Quantity
Web Price
3,000+
$0.0568
Product Variant Information section