text.skipToContent text.skipToNavigation

Manufacturer Part #

IR19-21C/TR8

0603 150° 940 nm 1.2 V Surface Mount Flat Top Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±75°
Intensity: 0.7mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$494.10
USD
Quantity
Web Price
3,000+
$0.0549
Product Variant Information section