
REDUCED
Manufacturer Part #
IR204-A/TR1(R)(SK)
Infrared Emitter 940nm tape and reel
Product Specification Section
Everlight IR204-A/TR1(R)(SK) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IR204-A/TR1(R)(SK) - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 35° |
Intensity: | 4mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.2V |
Reverse Voltage[Vr]: | 5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
106,000
USA:
106,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,000
$0.0385
8,000
$0.0368
20,000
$0.0357
50,000
$0.0346
80,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole