text.skipToContent text.skipToNavigation

Manufacturer Part #

IR333/H0/P3-A

940 nm Viewing Angle 40° 7.8 m W/sr 5 mm Infrared with Stopper LED, T-13/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Forward (Drive) Current: 100mA
Forward Voltage: 2.6V
Features & Applications

The IR333/H0/P3-A is a high intensity Infrared Light Emitting Diode. It is molded in a blue transparent plastic package. This device is spectrally matched with phototransistor , photodiode and infrared receiver module.

Features:

  • High radiant intensity
  • Peak wavelength λp=940 nm
  • view angle 40°
  • High reliability
  • 2.54 mm Lead spacing

Applications:

  • Free air transmission system
  • Optoelectronic switch
  • Floppy disk drive
  • Infrared applied system
  • Smoke detector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
500
Total
$465.00
USD
Quantity
Web Price
500+
$0.0775
Product Variant Information section