text.skipToContent text.skipToNavigation

Manufacturer Part #

L1IG-0850000000000

LUXEON IR 2720 Series 850 nm 1500 mA 120° 425 mW/sr High Power Infrared Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 120°
Intensity: 425mW/sr
Forward (Drive) Current: 1500mA
Forward Voltage: 3.35V
Mounting Method: Surface Mount
Features & Applications

The LUXEON IR ONYX LED module from Lumileds provides continuous broadband infrared emission over a spectral bandwidth of 650nm to 1,100nm. Offering superior light-output characteristics, the product comes in an industry-standard 2720 package and footprint for easy integration in existing designs.

Applications:
• Spectroscopy
• Machine vision
• Healthcare equipment
• Hyperspectral imaging

Features:
• Minimum radiant power output:
• 40mW over 600nm to 1,050nm spectrum
• >80μW/nm over 750nm to 1,000nm spectrum
• Robust, long-life phosphors
• Flat spectrum allows for ease of calibration

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Web Price
1,000+
$1.10
Product Variant Information section