text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-3271T

940 nm Viewing Angle 50° Deg. 6 mW/sr T 3/4 Through Hole Clear Infrared Emitter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 50°
Intensity: 6mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Web Price
1,000+
$0.133
Product Variant Information section